
The METRAL Series backplane connector features 96 positions in an 8-row configuration with a 2mm pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is made with a copper alloy, bronze contact material and has a natural housing color. It is available in packaging quantities of 360 and is packaged in rail/tube format.
Sign in to ask questions about the Amphenol 63784-9006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 63784-9006 technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Depth | 24.15mm |
| Housing Color | Natural |
| Length | 23.88mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 96 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | METRAL |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 63784-9006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.