This 10-contact connector features a right-angle body with a terminal pitch of 2mm and a hard metric type. It is designed for through-hole mounting and has a termination method of solder. The connector has a maximum operating temperature range of -55 to 105°C and a maximum voltage rating of 1000VAC. It can handle a maximum current rating of 3 amps per contact.
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 5 |
| Product Length (mm) | 11.95 |
| Product Depth (mm) | 23 |
| Type | Hard Metric |
| Gender | RCP |
| Number of Contacts | 10Power |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1000VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694030 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |