
Headers & Wire Housings GUIDE PIN .100 SHRD
Amphenol 64991-G10-4 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 35.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 380 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergCon |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
No datasheet is available for this part.