20-position shrouded header with straight, top-entry, through-hole mounting and a 2.54mm pitch. Features male pin contacts with gold GXT plating and a 3.05mm contact post length, designed for board-to-board applications. Operates across a wide temperature range of -65°C to 125°C with a 1kV AC voltage rating. Housing is black, with natural colored contacts, and the component is supplied in tray packaging.
Sign in to ask questions about the Amphenol 64991-G10-4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 64991-G10-4LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 35.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 380 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 64991-G10-4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.