36-position shrouded header with 2.54mm pitch, straight orientation, and top entry. Features male pin contacts made of bronze with gold (GXT) plating, offering a mating length of 0.318 inches and a post length of 3.05mm. Operates within a temperature range of -65°C to 125°C and supports a maximum AC voltage rating of 1kV. This through-hole mounted component has a natural colored housing and is supplied in tray packaging.
Sign in to ask questions about the Amphenol 64991-G18-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 64991-G18-4 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 55.38mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 64991-G18-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.