
44-position shrouded header with straight, top-entry orientation. Features 2.54mm pitch and 0.1-inch row spacing, utilizing male pin contacts made of bronze with gold (GXT) plating. Designed for through-hole mounting with solder termination, operating within a temperature range of -65°C to 125°C and a maximum voltage rating of 1kV AC. Housing is black, with natural colored contacts.
Sign in to ask questions about the Amphenol 64991-G22-4RLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 64991-G22-4RLF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 65.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 64991-G22-4RLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.