
2.54mm pitch shrouded header with 46 positions and 2 rows, featuring male pin contacts made of bronze with gold (GXT) plating. This straight, top-entry, through-hole component offers a contact mating length of 0.318 inches and a contact post length of 3.05mm. It operates within a temperature range of -65°C to 125°C and has a maximum AC voltage rating of 1kV. The natural colored housing is black, with a total depth of 13.08mm and a length of 68.08mm.
Sign in to ask questions about the Amphenol 64991-G23-4R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 64991-G23-4R technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 68.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 64991-G23-4R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
