
72-position shrouded header with straight, top-entry, through-hole mounting. Features 2.54mm pitch and 0.1-inch row spacing with male pin contacts. Constructed with natural colored bronze contacts plated in Gold, GXT, offering a contact mating length of 0.318 inches and contact post length of 3.05mm. Black housing with a maximum operating temperature of 125°C and a voltage rating of 1kV AC. Tray packaging contains 125 units.
Sign in to ask questions about the Amphenol 64991-G36-4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 64991-G36-4LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 101.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 125 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 64991-G36-4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.