80-position, 2-row shrouded header connector with a 2.54mm pitch. Features male pin contacts made of gold-plated bronze (GXT) with a 3A current rating and 1kV voltage rating. Straight, through-hole mounting with solder termination. Operating temperature range of -65°C to 125°C. Natural color contacts and black housing.
Sign in to ask questions about the Amphenol 64991-G40-4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 64991-G40-4LF technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 111.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 64991-G40-4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.