
92-position shrouded header with a 2.54mm pitch, featuring male pin contacts made of bronze with gold GXT plating for reliable connectivity. This straight, through-hole mounted component offers a 3A current rating and a 1kV voltage rating, operating across a wide temperature range of -65°C to 125°C. The natural colored housing is constructed from black material, with a contact mating length of 0.318 inches and contact post length of 3.05mm. This RoHS compliant component is supplied in tray packaging.
Sign in to ask questions about the Amphenol 64991-G46-4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 64991-G46-4LF technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 126.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 92 |
| Number of Positions | 92 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 64991-G46-4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.