This BergCon connector features 96 contacts in a 2-row configuration with a 2.54mm pitch. It is available in a tray packaging with 100 units per pack. The connector is made with bronze contact material and features a gold GXT plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is not radiation hardened and is not RoHS compliant.
Amphenol 64991-G48-4 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 131.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 96 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergCon |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.