
This 100-contact 2-row straight board-to-board header features a 2.54mm pitch and is packaged in a 100-count tray. The header is constructed with bronze contacts plated with gold and has a maximum operating temperature range of -65°C to 125°C. It is rated for a maximum voltage of 1kV AC and is suitable for use in applications where a high level of reliability is required.
Amphenol 64991-G50-4 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 136.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergCon |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
