Shrouded header, 10 positions, 2 rows, 2.54mm pitch, straight orientation, male pin contact type, bronze contact material with gold GXT plating, 3.05mm contact post length, 0.318 inch contact mating length. Features a natural color housing, 13.08mm depth, 22.36mm length, and a 1kV AC max voltage rating. Operates within a -65°C to 125°C temperature range. Through-hole mount with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 64991-S05-4RLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 64991-S05-4RLF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 22.36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 64991-S05-4RLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.