
12-position shrouded header with a 2.54mm pitch, featuring male pin contacts made of bronze with GXT gold plating for enhanced conductivity. This straight, top-entry, through-hole mounted component offers a 3A current rating and a 1kV AC voltage rating, operating within a -65°C to 125°C temperature range. The natural colored housing is constructed from black material, with a contact mating length of 0.318 inches and contact post length of 2.29mm. This board-to-board connector is supplied in tray packaging.
Amphenol 64991-S06-3RLF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.29mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 24.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 114 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 64991-S06-3RLF to view detailed technical specifications.
No datasheet is available for this part.