This connector features 12 contacts in a 2-row configuration with a straight orientation and a pitch of 2.54mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is RoHS compliant and has a termination of solder. It is packaged in a tray and has a housing color of black.
Amphenol 64991-S06-4LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 24.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 64991-S06-4LF to view detailed technical specifications.
No datasheet is available for this part.