The Amphenol 64991-S08-3R connector features 16 contacts in 8 positions across 2 rows, with a current rating of 3A and a pitch of 2.54mm. It is designed for through hole termination and has a contact mating length of 8.08mm and post length of 2.29mm. The contacts are made of bronze with a gold plating and GXT finish. The connector is available in a tray packaging with 460 units per package.
Amphenol 64991-S08-3R technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.29mm |
| Current Rating | 3A |
| Number of Contacts | 16 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 460 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergCon |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
No datasheet is available for this part.