
Shrouded header, 20 positions, 2 rows, 2.54mm pitch, straight orientation, male pin contact type, solder termination. Features bronze contacts with gold, GXT plating, 3.05mm contact post length, and 0.318-inch contact mating length. Operates within a -65°C to 125°C temperature range, with a 1kV AC voltage rating. Natural colored housing, through-hole mount, 35.06mm length, 13.08mm depth, 0.1-inch row spacing. Packaged in trays, 380 units per package, RoHS compliant.
Sign in to ask questions about the Amphenol 64991-S10-4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 64991-S10-4LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.08mm |
| Gender | Male |
| Housing Color | Black |
| Length | 35.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 380 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 64991-S10-4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.