
This 26-contact, 2-row straight plug connector features a black housing and gold plated contacts. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is rated for 1kV AC and has a contact mating length of 8.08mm and a contact post length of 3.05mm. It is available in a tray packaging with 310 pieces per package and has a pitch of 2.54mm.
Amphenol 64991-S13-4 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 42.68mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 310 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergCon |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.