The 64991-S16-4 connector features a contact material of bronze with gold plating and a GXT finish. It has a contact mating length of 8.08mm and a contact post length of 3.05mm. The connector is designed for use in applications with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is available in a package quantity of 285 units per tray and is not RoHS compliant.
Amphenol 64991-S16-4 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 50.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 285 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergCon |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 64991-S16-4 to view detailed technical specifications.
No datasheet is available for this part.
