
56-position shrouded header with a 2.54mm pitch, featuring straight, top-entry, through-hole mounting for board-to-board applications. Male pin contacts are constructed from bronze with gold (GXT) plating, offering a mating length of 0.318 inches. The natural colored housing is made of black material, with a maximum operating temperature of 125°C and a minimum of -65°C. This component supports a 1kV AC voltage rating and is supplied in tray packaging.
Amphenol 64991-S28-4 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 80.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.