
70-position shrouded header with straight, top-entry orientation. Features male pin contacts made of bronze with gold (GXT) plating and a mating length of 0.318 inches. This through-hole mount component has a 2.54mm pitch and 0.1-inch row spacing, operating within a temperature range of -65°C to 125°C. Rated for 1kV AC, it offers a 3.05mm contact post length and a 13.08mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 64991-S35-4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 98.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 64991-S35-4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.