Shrouded header connector with 100 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts are made of bronze with gold (GXT) plating, offering a mating length of 0.318 inches and a post length of 3.05mm. This straight, through-hole mount component operates within a temperature range of -65°C to 125°C and has a maximum AC voltage rating of 1kV. The natural colored housing is black, with a total length of 136.66mm and depth of 13.08mm.
Sign in to ask questions about the Amphenol 64991-S50-4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 64991-S50-4LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Depth | 13.08mm |
| Housing Color | Black |
| Length | 136.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 64991-S50-4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.