This BergCon connector features 12 male pin contacts with gold plating, a contact mating length of 0.318inch, and a pitch of 0.1inch. It is available in a tray packaging and has a row spacing of 0.1inch. The connector is not RoHS compliant and has a termination of solder. It is designed for through hole mounting.
Sign in to ask questions about the Amphenol 64992-G06-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 64992-G06-5 technical specifications.
| Color | Black |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 64992-G06-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.