Conn Shrouded Header HDR 44 POS 2.54mm Solder RA Thru-Hole Tray
Checking distributor stock and pricing after the page loads.
Amphenol 64992-G22-5RLF technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.