The 64992-S48-5R connector features 96 contacts in a 2-row configuration with a 2.54mm pitch, suitable for through-hole mounting. It is plated with gold for reliable connections. The connector is packaged in a tray for easy handling and assembly. It is not designed for radiation-hardened applications and is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Amphenol 64992-S48-5R technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.