The 64992-S49-5LF is a 98-contact through-hole connector from Amphenol. It features gold plating for reliable connections. The connector has 2 rows of contacts and is packaged in a tray. It has a pitch of 2.54mm and is not radiation hardened. The 64992-S49-5LF is not RoHS compliant and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Amphenol 64992-S49-5LF technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 98 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.