
This female socket contact is constructed from copper alloy with a gold plating. It is designed for crimp termination on 20AWG wire and has a length of 19.3mm. The contact is suitable for operating temperatures between -55°C and 125°C. It is available in a bulk packaging quantity of 1000 pieces.
Amphenol 65-54748 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DiagnosticGrade™ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.