This DiagnosticGrade™ contact features a copper alloy material with gold plating, suitable for use in high-reliability applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The contact is designed for cable mount applications and is available in a bulk packaging configuration with 1000 pieces per pack.
Sign in to ask questions about the Amphenol 65-54749 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65-54749 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 20.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DiagnosticGrade™ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65-54749 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
