Amphenol 65-54942-14 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 19.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | RockSolid™ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65-54942-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.