Amphenol 65001-002 technical specifications.
| Contact Plating | Gold |
| Number of Positions | 8 |
| Package Quantity | 27 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 65001 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65001-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.