Conn Socket Strip SKT 10 POS 2.54mm Solder RA Thru-Hole
Amphenol 65001-005 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.