The BergCon Female Socket Connector is a 10-position connector with a through hole mount and 0.1inch pitch. It features gold contact plating and a black color. The connector is packaged in a rail/tube format with 22 pieces per package. It is not RoHS compliant. The connector is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 65001-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65001-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.