This 15-position female socket connector features a gold-plated contact and a black color. It is designed for through-hole mounting and has a pitch of 0.1inch. The connector is packaged in a rail/tube format with 15 pieces per package. It is not RoHS compliant and is part of the BergCon series.
Sign in to ask questions about the Amphenol 65001-016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65001-016 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65001-016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.