
CONN Board to Board Connector F 52POS 2.54mm RATHRU
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 65001-089 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Type | Board to Board |
| Gender | F |
| Number of Contacts | 52 |
| Cage Code | 22526 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Amphenol 65001-089 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.