Standard Card Edge Connectors 2 POS. CARD CONN.
Amphenol 65001-135 technical specifications.
| Contact Plating | Gold |
| Number of Positions | 2 |
| Package Quantity | 97 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 65001 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65001-135 to view detailed technical specifications.
No datasheet is available for this part.