Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
Amphenol 65001-138 technical specifications.
| Contact Plating | Gold |
| Number of Positions | 38 |
| Package Quantity | 44 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 65001 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65001-138 to view detailed technical specifications.
No datasheet is available for this part.