This 20-position right angle female socket connector features a black housing and lead free construction. It has a contact material of brass with a tin and gold plating. The connector is designed for through hole mount and is available in a rail or tube packaging configuration. The BergCon series connector is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 65001-220LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65001-220LF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Female Socket |
| Depth | 8.4mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 51.28mm |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65001-220LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.