36-contact, 1-row female receptacle board connector with 2.54mm pitch. Features a straight, free-hanging orientation and crimp termination for wire gauges 22AWG to 36AWG. Rated for 1kV AC, operating between -40°C and 105°C, with UL94 V-0 flammability. Includes a latch mechanism and black insulator. RoHS compliant and lead-free.
Amphenol 65039-001LF technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-PV |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Width | 13.85mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65039-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.