
This 34-position wire housing features a black color with a 2.54mm pitch and is designed for crimp termination. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The housing is RoHS compliant and available in a bulk packaging quantity of 100. It is suitable for use in a variety of applications where a reliable and durable wire housing is required.
Sign in to ask questions about the Amphenol 65039-003ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 65039-003ELF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Housing Color | Black |
| Length | 86.36mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65039-003ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.