Amphenol 65039-003LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 86.36mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65039-003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.