This 23-position wire housing is designed for free hanging applications and features a maximum operating temperature of 105°C. It is rated for 1kV and is available in a 100-pack. The housing is made of lead-free materials and is RoHS compliant. It has a pitch of 2.54mm and can accommodate wire gauges from 36AWG to 22AWG.
Amphenol 65039-014LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 58.42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65039-014LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.