This 19-position female socket wire housing is made of black plastic and has a crimp termination. It is designed for use with 22-36 AWG wire and has a pitch of 2.54mm. The housing is RoHS compliant and available in bulk packaging. It is suitable for use in a variety of applications where a reliable and durable wire housing is required.
Amphenol 65039-018ELF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Housing Color | Black |
| Length | 48.26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65039-018ELF to view detailed technical specifications.
No datasheet is available for this part.