
19-position, single-row female wire housing with straight, cable mount orientation and 2.54mm pitch. Features female socket contacts for crimp termination, supporting wire gauges from 36AWG to 22AWG. Operates within a temperature range of -40°C to 105°C and boasts a 1kV voltage rating. This black, lead-free, RoHS-compliant component is designed for free-hanging applications.
Amphenol 65039-018LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 48.26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 36AWG |
| RoHS | Compliant |
No datasheet is available for this part.