16-position, single-row wire housing with a 2.54mm pitch, designed for straight, cable mount applications. This black, female receptacle features female socket contacts and supports crimp termination for wire gauges from 36AWG to 22AWG. Operating within a temperature range of -40°C to 105°C, it boasts a 1kV voltage rating and is lead-free and RoHS compliant.
Amphenol 65039-021LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-PV |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65039-021LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.