
Female socket connector with 5 contacts in a single row, featuring a 2.54mm pitch and straight orientation. Designed for free hanging, cable mounting with crimp termination, accommodating wire gauges from 36AWG to 22AWG. This connector boasts a black insulator, a 1kV max voltage rating, and operates within a temperature range of -40°C to 105°C. It is RoHS compliant and has a flammability rating of UL94 V-0.
Amphenol 65039-032ELF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Width | 2.54mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65039-032ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
