The Amphenol Mini-PV series wire housing is a 4-position, female crimp receptacle with a current rating of 3A. It is constructed from polyphenylene material and has a maximum operating temperature of 125°C. The housing is RoHS compliant and suitable for use in a variety of applications. It is available in a bulk packaging quantity of 100 units.
Amphenol 65039-033 technical specifications.
| Contact Gender | Female |
| Current Rating | 3A |
| Gender | Receptacle |
| Material | Polyphenylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-PV |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65039-033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.