4-position, 1-row straight cable mount wire housing with a 2.54mm pitch. Features female socket contacts and a 3A current rating, with a maximum AC voltage rating of 1kV. Operating temperature range is -40°C to 105°C. This black, free-hanging connector accepts wire gauges from 36AWG to 22AWG and is supplied in bulk packaging.
Amphenol 65039-033ELF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 13.84mm |
| Gender | Female |
| Housing Color | Black |
| Length | 10.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Width | 2.54mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65039-033ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
