Board connector featuring a single female contact with a 0.1-inch pitch. Designed for crimp termination, this plug-style connector boasts a black polyphenylenesulfide insulator with a UL 94V-0 flammability rating. It operates reliably within a temperature range of -40°C to 105°C and offers a dielectric withstanding voltage of 1400VAC. A built-in latch enhances secure mating.
Amphenol 65039-036LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Insulator Material | POLYPHENYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8538.90.60.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 65039-036LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.