The Amphenol 65039-056LF is a cable mount wire housing with a 1-row, straight configuration and a 2.54mm pitch. It is designed to accommodate wire gauges ranging from 22AWG to 36AWG. The housing is made of lead-free material and is packaged in bags of 100 units. The operating temperature range of this wire housing is -40°C to 105°C, and it is RoHS compliant.
Amphenol 65039-056LF technical specifications.
| Depth | 13.84mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BergStik |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65039-056LF to view detailed technical specifications.
No datasheet is available for this part.