The Amphenol 65039-078LF is a cable mount wire housing with a black housing color and lead-free construction. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The housing is rated for a maximum voltage of 1kV and is available in a package quantity of 100 units per bag. The wire gauge range is 22-36AWG, and the pitch is 2.54mm.
Amphenol 65039-078LF technical specifications.
| Depth | 13.84mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 60.96mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BergStik |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65039-078LF to view detailed technical specifications.
No datasheet is available for this part.